Similar
Similar
Similar

2SC27780CL | |
|---|---|
DigiKey Part Number | 2SC27780CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC27780CL |
Description | RF TRANS NPN 20V 230MHZ MINI3-G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 30mA 230MHz 200mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 1mA, 10V |
Manufacturer Panasonic Industry | Current - Collector (Ic) (Max) 30mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package Mini3-G1 |
Frequency - Transition 230MHz | Base Product Number |
Power - Max 200mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N918 PBFREE | Central Semiconductor Corp | 1.578 | 1514-2N918PBFREE-ND | 6,78000 € | Similar |
| BFR360FH6327XTSA1 | Infineon Technologies | 227 | BFR360FH6327XTSA1CT-ND | 0,26000 € | Similar |
| MCH4015-TL-H | onsemi | 2.490 | MCH4015-TL-HOSCT-ND | 0,59000 € | Similar |




