Bipolar (BJT) Transistor NPN 300 V 70 mA 80MHz 1 W Through Hole TO-92L-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1573AR

DigiKey Part Number
2SC1573AR-ND
Manufacturer
Manufacturer Product Number
2SC1573AR
Description
TRANS NPN 300V 0.07A TO-92L-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 70 mA 80MHz 1 W Through Hole TO-92L-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 10V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
80MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
70 mA
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-92L-A1
Vce Saturation (Max) @ Ib, Ic
1.2V @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
2µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.