470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz

2R5TPF470M6L

DigiKey Part Number
P16211TR-ND - Tape & Reel (TR)
P16211CT-ND - Cut Tape (CT)
P16211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPF470M6L
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPF470M6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,54100 €45,41 €
503,90480 €195,24 €
1003,70790 €370,79 €
5003,41406 €1.707,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,07188 €7.679,70 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €