

2R5TPE470MI | |
|---|---|
DigiKey Part Number | P16203TR-ND - Tape & Reel (TR) P16203CT-ND - Cut Tape (CT) P16203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE470MI |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE470MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V477M2R5ATE018 | KEMET | 3.970 | 399-18642-1-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,78300 € | 17,83 € |
| 50 | 1,47080 € | 73,54 € |
| 100 | 1,37410 € | 137,41 € |
| 500 | 1,21074 € | 605,37 € |
| 1.000 | 1,16012 € | 1.160,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06622 € | 3.198,66 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


