

2R5TPE470M7 | |
|---|---|
DigiKey Part Number | P16548TR-ND - Tape & Reel (TR) P16548CT-ND - Cut Tape (CT) P16548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE470M7 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE470M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,51300 € | 25,13 € |
| 50 | 2,10480 € | 105,24 € |
| 100 | 1,97850 € | 197,85 € |
| 500 | 1,76496 € | 882,48 € |
| 1.000 | 1,70133 € | 1.701,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57081 € | 4.712,43 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |









