

2R5TPE220MF | |
|---|---|
DigiKey Part Number | P16541TR-ND - Tape & Reel (TR) P16541CT-ND - Cut Tape (CT) P16541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220MF |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TAE220MF | Panasonic Industry | 1.490 | P123532CT-ND | 2,63000 € | Parametric Equivalent |
| 4TPE220MF | Panasonic Industry | 5.379 | P16232CT-ND | 1,60000 € | Parametric Equivalent |
| T520V227M004ATE015 | KEMET | 7.000 | 399-10417-1-ND | 1,86000 € | Parametric Equivalent |
| T55V227M2R5C0015 | Vishay Polytech | 775 | 3581-T55V227M2R5C0015CT-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91700 € | 45,85 € |
| 100 | 0,84920 € | 84,92 € |
| 500 | 0,73456 € | 367,28 € |
| 1.000 | 0,69906 € | 699,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63648 € | 1.909,44 € |
| 9.000 | 0,60514 € | 5.446,26 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

