

2R5TPE1000MF | |
|---|---|
DigiKey Part Number | P16535TR-ND - Tape & Reel (TR) P16535CT-ND - Cut Tape (CT) P16535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE1000MF |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE1000MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D108M2R5ATE015 | KEMET | 7.628 | 399-10337-1-ND | 2,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,25600 € | 22,56 € |
| 50 | 1,88140 € | 94,07 € |
| 100 | 1,76540 € | 176,54 € |
| 500 | 1,56936 € | 784,68 € |
| 1.000 | 1,50864 € | 1.508,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41696 € | 2.833,92 € |
| 6.000 | 1,35692 € | 8.141,52 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

