
2R5THC220M | |
|---|---|
DigiKey Part Number | PCE5140TR-ND - Tape & Reel (TR) PCE5140CT-ND - Cut Tape (CT) PCE5140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5THC220M |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5THC220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,22800 € | 12,28 € |
| 50 | 0,99560 € | 49,78 € |
| 100 | 0,92370 € | 92,37 € |
| 500 | 0,80214 € | 401,07 € |
| 1.000 | 0,76453 € | 764,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71804 € | 2.154,12 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

