

25TQC15MYFB | |
|---|---|
DigiKey Part Number | P16204TR-ND - Tape & Reel (TR) P16204CT-ND - Cut Tape (CT) P16204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MYFB |
Description | CAP TANT POLY 15UF 25V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MYFB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B156M025C0100 | Vishay Sprague | 0 | 718-2160-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,00380 € | 50,19 € |
| 100 | 0,93120 € | 93,12 € |
| 500 | 0,80840 € | 404,20 € |
| 1.000 | 0,77038 € | 770,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71798 € | 1.435,96 € |
| 6.000 | 0,68040 € | 4.082,40 € |
| 10.000 | 0,66649 € | 6.664,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

