
25TQC15MB | |
|---|---|
DigiKey Part Number | 10-25TQC15MBTR-ND - Tape & Reel (TR) 10-25TQC15MBCT-ND - Cut Tape (CT) 10-25TQC15MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MB |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10600 € | 11,06 € |
| 50 | 0,89100 € | 44,55 € |
| 100 | 0,82470 € | 82,47 € |
| 500 | 0,71248 € | 356,24 € |
| 1.000 | 0,67774 € | 677,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63060 € | 1.261,20 € |
| 6.000 | 0,59626 € | 3.577,56 € |
| 10.000 | 0,58356 € | 5.835,60 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

