
25SVPF47M | |
|---|---|
DigiKey Part Number | P16513TR-ND - Tape & Reel (TR) P16513CT-ND - Cut Tape (CT) P16513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPF47M |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPF47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,58200 € | 58,20 € |
| 500 | 0,47772 € | 238,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43672 € | 436,72 € |
| 2.000 | 0,40995 € | 819,90 € |
| 3.000 | 0,39644 € | 1.189,32 € |
| 5.000 | 0,38139 € | 1.906,95 € |
| 7.000 | 0,37254 € | 2.607,78 € |
| 10.000 | 0,36400 € | 3.640,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











