
25SVPD82M | |
|---|---|
DigiKey Part Number | PCE5073TR-ND - Tape & Reel (TR) PCE5073CT-ND - Cut Tape (CT) PCE5073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPD82M |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPD82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 60.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.202 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 82 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42100 € | 14,21 € |
| 50 | 1,11880 € | 55,94 € |
| 100 | 1,02340 € | 102,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86195 € | 344,78 € |
| 800 | 0,80815 € | 646,52 € |
| 1.200 | 0,78100 € | 937,20 € |
| 2.000 | 0,75074 € | 1.501,48 € |
| 2.800 | 0,73296 € | 2.052,29 € |
| 4.000 | 0,71579 € | 2.863,16 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

