
25SVF56M | |
|---|---|
DigiKey Part Number | P122103TR-ND - Tape & Reel (TR) P122103CT-ND - Cut Tape (CT) P122103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF56M |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02300 € | 10,23 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,72270 € | 72,27 € |
| 500 | 0,59860 € | 299,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54926 € | 549,26 € |
| 2.000 | 0,51741 € | 1.034,82 € |
| 3.000 | 0,50134 € | 1.504,02 € |
| 5.000 | 0,48343 € | 2.417,15 € |
| 7.000 | 0,47291 € | 3.310,37 € |
| 10.000 | 0,46274 € | 4.627,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

