MFR Recommended


20TQC8R2M | |
|---|---|
DigiKey Part Number | P16504TR-ND - Tape & Reel (TR) P16504CT-ND - Cut Tape (CT) P16504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC8R2M |
Description | CAP TANT POLY 8.2UF 20V 1411 |
Customer Reference | |
Detailed Description | 8.2 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC8R2M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 8.2 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TQC10MYFB | Panasonic Industry | 15.308 | 10-35TQC10MYFBCT-ND | 1,67000 € | MFR Recommended |


