68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEQP68M

DigiKey Part Number
P123683-ND
Manufacturer
Manufacturer Product Number
20SEQP68M
Description
CAP ALUM POLY 68UF 20% 20V TH
Customer Reference
Detailed Description
68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SEQP68M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
37.95 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
759 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
20 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
40mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20SVP68MPanasonic Industry492P16497CT-ND1,56000 €MFR Recommended
In-Stock: 28
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,05400 €10,54 €
500,82040 €41,02 €
2000,68515 €137,03 €
6000,60837 €365,02 €
1.0000,57966 €579,66 €
2.6000,53542 €1.392,09 €
5.0000,51106 €2.555,30 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €