33 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEP33M+TSS

DigiKey Part Number
20SEP33M+TSS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
20SEP33M+TSS
Description
CAP ALUM POLY 33UF 20% 20V TH
Customer Reference
Detailed Description
33 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SEP33M+TSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
94.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
20 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
45mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,44510 €445,10 €
Manufacturers Standard Package
Unit Price without VAT:0,44510 €
Unit Price with VAT:0,52967 €