Direct


16TQC33MYFD | |
|---|---|
DigiKey Part Number | P16486TR-ND - Tape & Reel (TR) P16486CT-ND - Cut Tape (CT) P16486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MYFD |
Description | CAP TANT POLY 33UF 16V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MYFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V336M016ATE070 | KEMET | 950 | 399-12339-1-ND | 2,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,30800 € | 13,08 € |
| 50 | 1,06280 € | 53,14 € |
| 100 | 0,98700 € | 98,70 € |
| 500 | 0,85878 € | 429,39 € |
| 1.000 | 0,81909 € | 819,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74805 € | 2.244,15 € |
| 9.000 | 0,71303 € | 6.417,27 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


