

16TQC33MYFB | |
|---|---|
DigiKey Part Number | P19855TR-ND - Tape & Reel (TR) P19855CT-ND - Cut Tape (CT) P19855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MYFB |
Description | CAP TANT POLY 33UF 16V 1411 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,05120 € | 52,56 € |
| 100 | 0,97590 € | 97,59 € |
| 500 | 0,84884 € | 424,42 € |
| 1.000 | 0,80950 € | 809,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75489 € | 1.509,78 € |
| 6.000 | 0,71598 € | 4.295,88 € |
| 10.000 | 0,70158 € | 7.015,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

