
16TDC150MD3 | |
|---|---|
DigiKey Part Number | 10-16TDC150MD3TR-ND - Tape & Reel (TR) 10-16TDC150MD3CT-ND - Cut Tape (CT) 10-16TDC150MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC150MD3 |
Description | CAP TANT POLY 150UF 16V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08800 € | 20,88 € |
| 50 | 1,73540 € | 86,77 € |
| 100 | 1,62610 € | 162,61 € |
| 500 | 1,44140 € | 720,70 € |
| 1.000 | 1,38419 € | 1.384,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28594 € | 3.214,85 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

