
16SVT1000M | |
|---|---|
DigiKey Part Number | 10-16SVT1000MTR-ND - Tape & Reel (TR) 10-16SVT1000MCT-ND - Cut Tape (CT) 10-16SVT1000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT1000M |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVT1000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99600 € | 19,96 € |
| 50 | 1,59380 € | 79,69 € |
| 100 | 1,46680 € | 146,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,25005 € | 500,02 € |
| 800 | 1,17850 € | 942,80 € |
| 1.200 | 1,14242 € | 1.370,90 € |
| 2.000 | 1,10219 € | 2.204,38 € |
| 2.800 | 1,07856 € | 3.019,97 € |
| 4.000 | 1,05574 € | 4.222,96 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

