
16SVQP82M | |
|---|---|
DigiKey Part Number | P122179TR-ND - Tape & Reel (TR) P122179CT-ND - Cut Tape (CT) P122179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVQP82M |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVQP82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 106 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.12 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87920 € | 43,96 € |
| 100 | 0,80080 € | 80,08 € |
| 500 | 0,66596 € | 332,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61209 € | 612,09 € |
| 2.000 | 0,57749 € | 1.154,98 € |
| 3.000 | 0,56004 € | 1.680,12 € |
| 5.000 | 0,54059 € | 2.702,95 € |
| 7.000 | 0,52916 € | 3.704,12 € |
| 10.000 | 0,51813 € | 5.181,30 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

