
16SVPS22M | |
|---|---|
DigiKey Part Number | P19131TR-ND - Tape & Reel (TR) P19131CT-ND - Cut Tape (CT) P19131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPS22M |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 90mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPS22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 90mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,65540 € | 32,77 € |
| 100 | 0,59390 € | 59,39 € |
| 500 | 0,48792 € | 243,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42968 € | 644,52 € |
| 3.000 | 0,40526 € | 1.215,78 € |
| 4.500 | 0,39295 € | 1.768,28 € |
| 7.500 | 0,37922 € | 2.844,15 € |
| 10.500 | 0,37116 € | 3.897,18 € |
| 15.000 | 0,36337 € | 5.450,55 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



