
16SVPC39M | |
|---|---|
DigiKey Part Number | P16472TR-ND - Tape & Reel (TR) P16472CT-ND - Cut Tape (CT) P16472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC39M |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,71920 € | 35,96 € |
| 100 | 0,65290 € | 65,29 € |
| 500 | 0,53828 € | 269,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47513 € | 712,70 € |
| 3.000 | 0,44875 € | 1.346,25 € |
| 4.500 | 0,43544 € | 1.959,48 € |
| 7.500 | 0,42061 € | 3.154,57 € |
| 10.500 | 0,41189 € | 4.324,84 € |
| 15.000 | 0,40347 € | 6.052,05 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

