
16SVPC150M | |
|---|---|
DigiKey Part Number | P16470TR-ND - Tape & Reel (TR) P16470CT-ND - Cut Tape (CT) P16470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC150M |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC150M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,90720 € | 45,36 € |
| 100 | 0,82680 € | 82,68 € |
| 500 | 0,68846 € | 344,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63310 € | 633,10 € |
| 2.000 | 0,59760 € | 1.195,20 € |
| 3.000 | 0,57969 € | 1.739,07 € |
| 5.000 | 0,55974 € | 2.798,70 € |
| 7.000 | 0,54802 € | 3.836,14 € |
| 10.000 | 0,53669 € | 5.366,90 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |










