Similar
Parametric Equivalent

16SVP330M | |
|---|---|
DigiKey Part Number | P16463TR-ND - Tape & Reel (TR) P16463CT-ND - Cut Tape (CT) P16463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP330M |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 236 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,82500 € | 41,25 € |
| 100 | 0,75060 € | 75,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,62560 € | 250,24 € |
| 800 | 0,58364 € | 466,91 € |
| 1.200 | 0,56247 € | 674,96 € |
| 2.000 | 0,53886 € | 1.077,72 € |
| 2.800 | 0,52498 € | 1.469,94 € |
| 4.000 | 0,51158 € | 2.046,32 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |












