150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP150M

DigiKey Part Number
P16458TR-ND - Tape & Reel (TR)
P16458CT-ND - Cut Tape (CT)
P16458DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP150M
Description
CAP ALUM POLY 150UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
151 mA @ 120 Hz
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,03400 €10,34 €
500,80320 €40,16 €
1000,73040 €73,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59384 €296,92 €
1.0000,55506 €555,06 €
1.5000,53550 €803,25 €
2.5000,51369 €1.284,22 €
3.5000,50088 €1.753,08 €
5.0000,48850 €2.442,50 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €