
16SVF270M | |
|---|---|
DigiKey Part Number | P122107TR-ND - Tape & Reel (TR) P122107CT-ND - Cut Tape (CT) P122107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 0,90260 € | 45,13 € |
| 100 | 0,82250 € | 82,25 € |
| 500 | 0,68484 € | 342,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62970 € | 629,70 € |
| 2.000 | 0,59435 € | 1.188,70 € |
| 3.000 | 0,57652 € | 1.729,56 € |
| 5.000 | 0,55665 € | 2.783,25 € |
| 7.000 | 0,54497 € | 3.814,79 € |
| 10.000 | 0,53369 € | 5.336,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |


