
16SEQP39M | |
|---|---|
DigiKey Part Number | P122182-ND |
Manufacturer | |
Manufacturer Product Number | 16SEQP39M |
Description | CAP ALUM POLY 39UF 20% 16V TH |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEQP39M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 39 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVP39M | Panasonic Industry | 11.857 | P16464CT-ND | 1,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,64700 € | 32,35 € |
| 100 | 0,58630 € | 58,63 € |
| 500 | 0,48192 € | 240,96 € |
| 1.000 | 0,44907 € | 449,07 € |
| 2.500 | 0,41400 € | 1.035,00 € |
| 5.000 | 0,39264 € | 1.963,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

