470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPC470M+T

DigiKey Part Number
P16383CT-ND - Cut Tape (CT)
P16383TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16SEPC470M+T
Description
CAP ALUM POLY 470UF 20% 16V TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPC470M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.867
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,00900 €10,09 €
500,78340 €39,17 €
1000,71210 €71,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,57868 €289,34 €
1.0000,54078 €540,78 €
1.5000,52166 €782,49 €
2.5000,50035 €1.250,88 €
3.5000,48782 €1.707,37 €
5.0000,47572 €2.378,60 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €