
16SEPC270MX+S | |
|---|---|
DigiKey Part Number | P16382CT-ND - Cut Tape (CT) P16382TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC270MX+S |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC270MX+S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,63420 € | 31,71 € |
| 100 | 0,57440 € | 57,44 € |
| 500 | 0,47148 € | 235,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43099 € | 430,99 € |
| 2.000 | 0,40454 € | 809,08 € |
| 3.000 | 0,39119 € | 1.173,57 € |
| 5.000 | 0,37632 € | 1.881,60 € |
| 7.000 | 0,36758 € | 2.573,06 € |
| 10.000 | 0,35914 € | 3.591,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



