

12TPC15M | |
|---|---|
DigiKey Part Number | P16198TR-ND - Tape & Reel (TR) P16198CT-ND - Cut Tape (CT) P16198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12TPC15M |
Description | CAP TANT POLY 15UF 12.5V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 12TPC15M Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1 |
Voltage - Rated 12.5 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC15M | Panasonic Industry | 1.996 | P16485CT-ND | 1,76000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32255 € | 967,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,52600 € | 26,30 € |
| 100 | 0,48180 € | 48,18 € |
| 500 | 0,40740 € | 203,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,49110 € | 49,11 € |
| 500 | 0,39952 € | 199,76 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

