10TPU4R7MSI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 27.353
Unit Price: 0,54000 €
Datasheet
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 300mOhm @ 100kHz

10TPU4R7MSI

DigiKey Part Number
P16455TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10TPU4R7MSI
Description
CAP TANT POLY 4.7UF 10V 0805
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPU4R7MSI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
S09
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes