47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz

10TPG47M

DigiKey Part Number
P16454TR-ND - Tape & Reel (TR)
P16454CT-ND - Cut Tape (CT)
P16454DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPG47M
Description
CAP TANT POLY 47UF 10V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
EDA/CAD Models
10TPG47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
B1G
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10TPE47MAZBPanasonic Industry4P16230CT-ND1,16000 €MFR Recommended
T55B476M010C0150Vishay Sprague1.750718-2051-1-ND0,76000 €Direct
In-Stock: 107
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42710 €1.067,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,82300 €8,23 €
500,65420 €32,71 €
1000,60210 €60,21 €
Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,88300 €8,83 €
500,67640 €33,82 €
1000,61200 €61,20 €
5000,50228 €251,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €