
10TPC68ME | |
|---|---|
DigiKey Part Number | 10-10TPC68METR-ND - Tape & Reel (TR) 10-10TPC68MECT-ND - Cut Tape (CT) 10-10TPC68MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC68ME |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC68ME Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code D2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32900 € | 13,29 € |
| 50 | 1,08000 € | 54,00 € |
| 100 | 1,00300 € | 100,30 € |
| 500 | 0,87302 € | 436,51 € |
| 1.000 | 0,83277 € | 832,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76067 € | 2.282,01 € |
| 9.000 | 0,72515 € | 6.526,35 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

