

10TPC68M | |
|---|---|
DigiKey Part Number | P16235TR-ND - Tape & Reel (TR) P16235CT-ND - Cut Tape (CT) P16235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC68M |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC68M Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPC100M | Panasonic Industry | 21.548 | P16260CT-ND | 1,92000 € | MFR Recommended |
| T520V686M010ATE045 | KEMET | 1.811 | 399-4111-1-ND | 1,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22900 € | 12,29 € |
| 50 | 0,99680 € | 49,84 € |
| 100 | 0,92520 € | 92,52 € |
| 500 | 0,80436 € | 402,18 € |
| 1.000 | 0,76692 € | 766,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76613 € | 2.298,39 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

