150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz

10TPB150ML

DigiKey Part Number
P16446TR-ND - Tape & Reel (TR)
P16446CT-ND - Cut Tape (CT)
P16446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPB150ML
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPB150ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D157M010ATE040KEMET31.705399-4039-1-ND1,75000 €Direct
T520V157M010ATE040KEMET8.825399-5292-1-ND1,85000 €Direct
TCJY157M010R0040KYOCERA AVX852478-8802-1-ND1,39000 €Direct
In-Stock: 1.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,56900 €15,69 €
501,28600 €64,30 €
1001,19860 €119,86 €
5001,05072 €525,36 €
1.0001,00493 €1.004,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,92925 €2.323,12 €
7.5000,88671 €6.650,32 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €