


10SVQP56M | |
|---|---|
DigiKey Part Number | PCE5089TR-ND - Tape & Reel (TR) PCE5089CT-ND - Cut Tape (CT) PCE5089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVQP56M |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVQP56M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 56 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78360 € | 39,18 € |
| 100 | 0,71240 € | 71,24 € |
| 500 | 0,58976 € | 294,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54103 € | 541,03 € |
| 2.000 | 0,50954 € | 1.019,08 € |
| 3.000 | 0,49365 € | 1.480,95 € |
| 5.000 | 0,47595 € | 2.379,75 € |
| 7.000 | 0,46554 € | 3.258,78 € |
| 10.000 | 0,45550 € | 4.555,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

