
10SVP56M | |
|---|---|
DigiKey Part Number | P16439TR-ND - Tape & Reel (TR) P16439CT-ND - Cut Tape (CT) P16439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP56M |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP56M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 56 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,62580 € | 31,29 € |
| 100 | 0,56670 € | 56,67 € |
| 500 | 0,46484 € | 232,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42482 € | 424,82 € |
| 2.000 | 0,39866 € | 797,32 € |
| 3.000 | 0,38546 € | 1.156,38 € |
| 5.000 | 0,37075 € | 1.853,75 € |
| 7.000 | 0,36211 € | 2.534,77 € |
| 10.000 | 0,35376 € | 3.537,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

