
10SVP10M | |
|---|---|
DigiKey Part Number | P16427TR-ND - Tape & Reel (TR) P16427CT-ND - Cut Tape (CT) P16427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP10M |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP10M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 10 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 220mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP10M | Panasonic Industry | 1.281 | P16490CT-ND | 12,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61220 € | 30,61 € |
| 100 | 0,55420 € | 55,42 € |
| 500 | 0,45424 € | 227,12 € |
| 1.000 | 0,42274 € | 422,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38929 € | 778,58 € |
| 4.000 | 0,36795 € | 1.471,80 € |
| 6.000 | 0,35719 € | 2.143,14 € |
| 10.000 | 0,34519 € | 3.451,90 € |
| 14.000 | 0,33815 € | 4.734,10 € |
| 20.000 | 0,33134 € | 6.626,80 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |











