MBDLN21BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBDLN21BE

DigiKey Part Number
1110-MBDLN21BE-ND
Manufacturer
Manufacturer Product Number
MBDLN21BE
Description
A6 DRIVE B FRAME ETHERCAT NO STO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Servo AC 100 ~ 120VAC Supply 12A 120V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
120V
Current - Output
12A
Wattage - Load
200 W
Voltage - Supply
100 ~ 120VAC
Interface
EtherCAT
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A6 Series
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1459,09000 €459,09 €
5440,21200 €2.201,06 €
Manufacturers Standard Package
Unit Price without VAT:459,09000 €
Unit Price with VAT:546,31710 €