Image for FT-R60Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-R60Y

DigiKey Part Number
FT-R60Y-ND
Manufacturer
Manufacturer Product Number
FT-R60Y
Description
M6 SQUARE HEAD TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1201,72000 €201,72 €
Manufacturers Standard Package
Unit Price without VAT:201,72000 €
Unit Price with VAT:240,04680 €