Through-Beam Optical Sensor 86.614" (2.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-R42W

DigiKey Part Number
1110-1633-ND
Manufacturer
Manufacturer Product Number
FT-R42W
Description
SENSOR THROUGH-BEAM 2.2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 86.614" (2.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
86.614" (2.2m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1138,56000 €138,56 €
Manufacturers Standard Package
Unit Price without VAT:138,56000 €
Unit Price with VAT:164,88640 €