
FPG-C28P2H | |
---|---|
DigiKey Part Number | 1110-2963-ND |
Manufacturer | |
Manufacturer Product Number | FPG-C28P2H |
Description | CONTROL LOGIC 16 IN 12 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 12 - Pulse (2), PWM (2), Solid State (8) | |
Expandable | 7 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Option Cards Available | |
Memory Size | 32K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINPRO7 | |
Approval Agency | CE, cULus | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |