
FM-253-4 | |
|---|---|
DigiKey Part Number | 1110-2655-ND |
Manufacturer | |
Manufacturer Product Number | FM-253-4 |
Description | SENSOR FLOW FEMALE 4MM |
Customer Reference | |
Detailed Description | Gas Flow Sensor Female, 0.157" (4mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Flow Sensor Type | Gas | |
Voltage - Input | 12V ~ 24V | |
Port Size | Female, 0.157" (4mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |

