FD-R41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-R41

DigiKey Part Number
1110-3457-ND
Manufacturer
Manufacturer Product Number
FD-R41
Description
SENSOR REFLECTIVE 710MM DIFF M3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 8.268" ~ 27.983" (210mm ~ 710mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
8.268" ~ 27.983" (210mm ~ 710mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-55°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,78000 €102,78 €
1093,43700 €934,37 €
Manufacturers Standard Package
Unit Price without VAT:102,78000 €
Unit Price with VAT:122,30820 €