Reflective Optical Sensor 6.693" ~ 19.685" (170mm ~ 530mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-R31G

DigiKey Part Number
1110-3454-ND
Manufacturer
Manufacturer Product Number
FD-R31G
Description
SENSOR REFLECTIVE 530MM COAX M3
Customer Reference
Detailed Description
Reflective Optical Sensor 6.693" ~ 19.685" (170mm ~ 530mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
6.693" ~ 19.685" (170mm ~ 530mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-55°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,31000 €141,31 €
Manufacturers Standard Package
Unit Price without VAT:141,31000 €
Unit Price with VAT:168,15890 €