FD-BEF40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-BEF50

DigiKey Part Number
1110-FD-BEF50-ND
Manufacturer
Manufacturer Product Number
FD-BEF50
Description
LIQUID DETECTION FIBER - 5MM TUB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.197" (5mm) Tube Clamp Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Range
-
Flow Sensor Type
Liquid
Voltage - Input
-
Port Size
0.197" (5mm) Tube Clamp
Switch Function/Rating
-
Material - Body
Nylon
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1237,66000 €237,66 €
Manufacturers Standard Package
Unit Price without VAT:237,66000 €
Unit Price with VAT:282,81540 €