Through-Beam Optical Sensor 19.685" (500mm) NPN - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-13EB-R

DigiKey Part Number
1110-2601-ND
Manufacturer
Manufacturer Product Number
EX-13EB-R
Description
SENSOR THROUGH-BEAM 500MM NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) NPN - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
19.685" (500mm)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector/Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,73000 €96,73 €
Manufacturers Standard Package
Unit Price without VAT:96,73000 €
Unit Price with VAT:115,10870 €