cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEWA1050

DigiKey Part Number
AEWA1050-ND
Manufacturer
Manufacturer Product Number
AEWA1050
Description
SENSOR FLOW 2.5-150M3/H FEMALE
Customer Reference
Detailed Description
Air Flow Sensor ±2.5 ~ 150m3/h Female, 2" (50.8mm) NPT Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Range
±2.5 ~ 150m3/h
Flow Sensor Type
Air
Voltage - Input
24V
Port Size
Female, 2" (50.8mm) NPT
Switch Function/Rating
-
Material - Body
Aluminum
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.