1/3AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 110mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-11AAH/A7

DigiKey Part Number
P109-ND
Manufacturer
Manufacturer Product Number
P-11AAH/A7
Description
BATTERY NICAD 1.2V 110MAH 1/3AA
Customer Reference
Detailed Description
1/3AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 110mAh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.57" Dia x 0.69" H (14.5mm x 17.5mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
22mA
Part Status
Obsolete
Standard Charge Current
11mA
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
6.8 g
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.